
ECS-3225Q-18-240-DP-TR | |
|---|---|
DigiKey Part Number | XC2818TR-ND - Tape & Reel (TR) XC2818CT-ND - Cut Tape (CT) XC2818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225Q-18-240-DP-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225Q-18-240-DP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 27,54920 Kč | 688,73 Kč |
| 50 | 26,40700 Kč | 1 320,35 Kč |
| 100 | 25,31520 Kč | 2 531,52 Kč |
| 250 | 23,93940 Kč | 5 984,85 Kč |
| 500 | 22,94998 Kč | 11 474,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,00149 Kč | 22 001,49 Kč |
| 2 000 | 21,09291 Kč | 42 185,82 Kč |
| 3 000 | 20,57923 Kč | 61 737,69 Kč |
| 5 000 | 19,95028 Kč | 99 751,40 Kč |
| 7 000 | 19,54671 Kč | 136 826,97 Kč |
| 10 000 | 19,12819 Kč | 191 281,90 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |







