32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-9-34QS-TR

DigiKey Part Number
XC2156TR-ND - Tape & Reel (TR)
XC2156CT-ND - Cut Tape (CT)
XC2156DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-9-34QS-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-9-34QS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,53300 Kč175,33 Kč
2516,07600 Kč401,90 Kč
5015,60580 Kč780,29 Kč
10014,98210 Kč1 498,21 Kč
25013,91412 Kč3 478,53 Kč
50013,44250 Kč6 721,25 Kč
1 00013,04879 Kč13 048,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,43271 Kč34 298,13 Kč
6 00010,93432 Kč65 605,92 Kč
9 00010,90097 Kč98 108,73 Kč
15 00010,86298 Kč162 944,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč