
ECS-.327-9-12R-TR | |
|---|---|
DigiKey Part Number | XC2745TR-ND - Tape & Reel (TR) XC2745CT-ND - Cut Tape (CT) XC2745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-12R-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-12R-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-7-12-TR | ECS Inc. | 35 766 | XC1946CT-ND | 13,23000 Kč | Similar |
| ECS-.327-7-1210-TR | ECS Inc. | 26 738 | 50-ECS-.327-7-1210-TRCT-ND | 27,51000 Kč | Similar |
| ECS-.327-7-12R-TR | ECS Inc. | 105 778 | XC2743CT-ND | 13,86000 Kč | Similar |
| ECS-.327-9-12-TR | ECS Inc. | 206 | XC1947CT-ND | 14,28000 Kč | Similar |
| ECS-.327-9-1210-TR | ECS Inc. | 41 550 | XC2283CT-ND | 28,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,91060 Kč | 545,53 Kč |
| 100 | 10,45910 Kč | 1 045,91 Kč |
| 250 | 9,89088 Kč | 2 472,72 Kč |
| 500 | 9,48102 Kč | 4 740,51 Kč |
| 1 000 | 9,08898 Kč | 9 088,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,50055 Kč | 25 501,65 Kč |
| 6 000 | 8,14932 Kč | 48 895,92 Kč |
| 9 000 | 7,95068 Kč | 71 556,12 Kč |
| 15 000 | 7,70753 Kč | 115 612,95 Kč |
| 21 000 | 7,55146 Kč | 158 580,66 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

















