MFR Recommended
MFR Recommended

ECS-.327-6-13FLX-C-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-13FLX-C-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-13FLX-C-CT-ND - Cut Tape (CT) 50-ECS-.327-6-13FLX-C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-13FLX-C-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" Dia x 0.240" L (2.00mm x 6.10mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-6-34B-C-TR | ECS Inc. | 7 638 | 50-ECS-.327-6-34B-C-CT-ND | 14,18000 Kč | MFR Recommended |
| ECS-.327-6-34R-C-TR | ECS Inc. | 2 093 | 50-ECS-.327-6-34R-C-TRCT-ND | 12,30000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,05874 Kč | 32 117,48 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |




