
ECS-.327-12.5-34S-TR9 | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-34S-TR9TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-34S-TR9CT-ND - Cut Tape (CT) 50-ECS-.327-12.5-34S-TR9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34S-TR9 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-34S-TR | ECS Inc. | 24 885 | XC1967CT-ND | 15,64000 Kč | Parametric Equivalent |
| DH2032K768C5T1521011 | Hefei Jingweite Electronics Co., Ltd. | 1 935 | 4538-DH2032K768C5T1521011CT-ND | 9,38000 Kč | Parametric Equivalent |
| QT3C-32.768KDWF-T | QST | 102 | 4981-QT3C-32.768KDWF-TCT-ND | 16,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,01200 Kč | 110,12 Kč |
| 25 | 10,41120 Kč | 260,28 Kč |
| 50 | 9,97720 Kč | 498,86 Kč |
| 100 | 9,56430 Kč | 956,43 Kč |
| 250 | 9,04460 Kč | 2 261,15 Kč |
| 500 | 8,67046 Kč | 4 335,23 Kč |
| 1 000 | 8,31175 Kč | 8 311,75 Kč |
| 2 500 | 7,86036 Kč | 19 650,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 7,33272 Kč | 65 994,48 Kč |
| 18 000 | 7,03004 Kč | 126 540,72 Kč |
| 27 000 | 6,85890 Kč | 185 190,30 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |



