
ECS-.327-12.5-34QS-TR | |
|---|---|
DigiKey Part Number | XC2155TR-ND - Tape & Reel (TR) XC2155CT-ND - Cut Tape (CT) XC2155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34QS-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34QS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,95880 Kč | 373,97 Kč |
| 50 | 14,33740 Kč | 716,87 Kč |
| 100 | 13,74320 Kč | 1 374,32 Kč |
| 250 | 12,99692 Kč | 3 249,23 Kč |
| 500 | 12,45896 Kč | 6 229,48 Kč |
| 1 000 | 11,94366 Kč | 11 943,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,17073 Kč | 33 512,19 Kč |
| 6 000 | 10,70940 Kč | 64 256,40 Kč |
| 9 000 | 10,44853 Kč | 94 036,77 Kč |
| 15 000 | 10,12916 Kč | 151 937,40 Kč |
| 21 000 | 9,92427 Kč | 208 409,67 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |













