
ECS-3225Q-33-240-BS-TR | |
|---|---|
DigiKey Part Number | XC2824TR-ND - Tape & Reel (TR) XC2824CT-ND - Cut Tape (CT) XC2824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225Q-33-240-BS-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225Q-33-240-BS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 26,83900 Kč | 268,39 Kč |
| 25 | 25,38640 Kč | 634,66 Kč |
| 50 | 24,33380 Kč | 1 216,69 Kč |
| 100 | 23,32970 Kč | 2 332,97 Kč |
| 250 | 22,06208 Kč | 5 515,52 Kč |
| 500 | 21,14936 Kč | 10 574,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,27536 Kč | 20 275,36 Kč |
| 2 000 | 19,43799 Kč | 38 875,98 Kč |
| 3 000 | 18,96465 Kč | 56 893,95 Kč |
| 5 000 | 18,38490 Kč | 91 924,50 Kč |
| 7 000 | 18,01297 Kč | 126 090,79 Kč |
| 10 000 | 17,62719 Kč | 176 271,90 Kč |
| 12 000 | 17,43326 Kč | 209 199,12 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |











