
ECS-3225MVLC-018-CN-TR | |
---|---|
DigiKey Part Number | 50-ECS-3225MVLC-018-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVLC-018-CN-TRCT-ND - Cut Tape (CT) 50-ECS-3225MVLC-018-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVLC-018-CN-TR |
Description | XTAL OSC XO 1.8432MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,12000 Kč | 23,12 Kč |
10 | 20,01800 Kč | 200,18 Kč |
25 | 18,93040 Kč | 473,26 Kč |
50 | 18,14700 Kč | 907,35 Kč |
100 | 17,39720 Kč | 1 739,72 Kč |
250 | 16,45152 Kč | 4 112,88 Kč |
500 | 15,77122 Kč | 7 885,61 Kč |
1 000 | 15,11904 Kč | 15 119,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,50925 Kč | 37 527,75 Kč |
6 000 | 11,64633 Kč | 69 877,98 Kč |
Unit Price without VAT: | 23,12000 Kč |
---|---|
Unit Price with VAT: | 27,97520 Kč |