
FL2400107 | |
|---|---|
DigiKey Part Number | 31-FL2400107TR-ND - Tape & Reel (TR) 31-FL2400107CT-ND - Cut Tape (CT) 31-FL2400107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2400107 |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 25 | 9,77560 Kč | 244,39 Kč |
| 50 | 9,36720 Kč | 468,36 Kč |
| 100 | 8,97990 Kč | 897,99 Kč |
| 250 | 8,49240 Kč | 2 123,10 Kč |
| 500 | 8,14088 Kč | 4 070,44 Kč |
| 1 000 | 7,80387 Kč | 7 803,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29853 Kč | 21 895,59 Kč |
| 6 000 | 6,99692 Kč | 41 981,52 Kč |
| 9 000 | 6,82630 Kč | 61 436,70 Kč |
| 15 000 | 6,61745 Kč | 99 261,75 Kč |
| 21 000 | 6,48341 Kč | 136 151,61 Kč |
| 30 000 | 6,34434 Kč | 190 330,20 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

