
ECS-320-CDX-2292 | |
|---|---|
DigiKey Part Number | 50-ECS-320-CDX-2292TR-ND - Tape & Reel (TR) 50-ECS-320-CDX-2292CT-ND - Cut Tape (CT) 50-ECS-320-CDX-2292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-CDX-2292 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-CDX-2292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 9,79000 Kč | 97,90 Kč |
| 25 | 9,25680 Kč | 231,42 Kč |
| 50 | 8,87780 Kč | 443,89 Kč |
| 100 | 8,50910 Kč | 850,91 Kč |
| 250 | 8,04704 Kč | 2 011,76 Kč |
| 500 | 7,71376 Kč | 3 856,88 Kč |
| 1 000 | 7,39465 Kč | 7 394,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,05776 Kč | 21 173,28 Kč |
| 6 000 | 6,14339 Kč | 36 860,34 Kč |
| 9 000 | 6,01163 Kč | 54 104,67 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |









