
ECS-320-8-33Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-320-8-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-33Q-JES-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 50 | 14,31220 Kč | 715,61 Kč |
| 100 | 13,72010 Kč | 1 372,01 Kč |
| 250 | 12,97508 Kč | 3 243,77 Kč |
| 500 | 12,43838 Kč | 6 219,19 Kč |
| 1 000 | 11,92392 Kč | 11 923,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,15232 Kč | 33 456,96 Kč |
| 6 000 | 10,69176 Kč | 64 150,56 Kč |
| 9 000 | 10,43132 Kč | 93 881,88 Kč |
| 15 000 | 10,11245 Kč | 151 686,75 Kč |
| 21 000 | 9,90789 Kč | 208 065,69 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


