
ECS-320-8-33B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-8-33B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-33B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-33B-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,98800 Kč | 89,88 Kč |
| 25 | 8,50440 Kč | 212,61 Kč |
| 50 | 8,15480 Kč | 407,74 Kč |
| 100 | 7,81800 Kč | 781,80 Kč |
| 250 | 7,39360 Kč | 1 848,40 Kč |
| 500 | 7,08796 Kč | 3 543,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,79452 Kč | 6 794,52 Kč |
| 2 000 | 6,51350 Kč | 13 027,00 Kč |
| 3 000 | 6,35457 Kč | 19 063,71 Kč |
| 5 000 | 6,15986 Kč | 30 799,30 Kč |
| 7 000 | 6,03494 Kč | 42 244,58 Kč |
| 10 000 | 5,90530 Kč | 59 053,00 Kč |
| 12 000 | 5,84015 Kč | 70 081,80 Kč |
| 24 000 | 5,59901 Kč | 134 376,24 Kč |
| 25 000 | 5,58513 Kč | 139 628,25 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |








