
ECS-300-8-36B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-300-8-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-300-8-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-300-8-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-8-36B2-CKM-TR |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 25 | 6,32320 Kč | 158,08 Kč |
| 50 | 6,06480 Kč | 303,24 Kč |
| 100 | 5,81240 Kč | 581,24 Kč |
| 250 | 5,49668 Kč | 1 374,17 Kč |
| 500 | 5,26936 Kč | 2 634,68 Kč |
| 1 000 | 5,05141 Kč | 5 051,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,72412 Kč | 14 172,36 Kč |
| 6 000 | 4,52874 Kč | 27 172,44 Kč |
| 9 000 | 4,41826 Kč | 39 764,34 Kč |
| 15 000 | 4,28293 Kč | 64 243,95 Kč |
| 21 000 | 4,19611 Kč | 88 118,31 Kč |
| 30 000 | 4,10602 Kč | 123 180,60 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |








