
ECS-2520S33-160-FN-TR | |
|---|---|
DigiKey Part Number | XC2195TR-ND - Tape & Reel (TR) XC2195CT-ND - Cut Tape (CT) XC2195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-160-FN-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-160-FN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 40,61000 Kč | 406,10 Kč |
| 25 | 38,39280 Kč | 959,82 Kč |
| 50 | 36,80520 Kč | 1 840,26 Kč |
| 100 | 35,28290 Kč | 3 528,29 Kč |
| 250 | 33,36752 Kč | 8 341,88 Kč |
| 500 | 31,98836 Kč | 15 994,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,66737 Kč | 30 667,37 Kč |
| 2 000 | 29,40193 Kč | 58 803,86 Kč |
| 3 000 | 28,68663 Kč | 86 059,89 Kč |
| 5 000 | 27,81063 Kč | 139 053,15 Kč |
| 7 000 | 27,24868 Kč | 190 740,76 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |







