
ECS-2520MVLC-500-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-500-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-500-CN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-500-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-500-CN-TR |
Description | XTAL OSC XO 50MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 24,69200 Kč | 246,92 Kč |
| 25 | 23,35720 Kč | 583,93 Kč |
| 50 | 22,39300 Kč | 1 119,65 Kč |
| 100 | 21,46470 Kč | 2 146,47 Kč |
| 250 | 20,29976 Kč | 5 074,94 Kč |
| 500 | 19,46030 Kč | 9 730,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,65577 Kč | 18 655,77 Kč |
| 2 000 | 17,88514 Kč | 35 770,28 Kč |
| 3 000 | 17,44940 Kč | 52 348,20 Kč |
| 5 000 | 16,91591 Kč | 84 579,55 Kč |
| 7 000 | 16,57369 Kč | 116 015,83 Kč |
| 10 000 | 16,21865 Kč | 162 186,50 Kč |
| 12 000 | 16,04005 Kč | 192 480,60 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |




