


ECS-2520MV-500-BN-TR | |
|---|---|
DigiKey Part Number | XC2758TR-ND - Tape & Reel (TR) XC2758CT-ND - Cut Tape (CT) XC2758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-500-BN-TR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-500-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,81500 Kč | 218,15 Kč |
| 25 | 20,62200 Kč | 515,55 Kč |
| 50 | 19,77100 Kč | 988,55 Kč |
| 100 | 18,95350 Kč | 1 895,35 Kč |
| 250 | 17,92320 Kč | 4 480,80 Kč |
| 500 | 17,18160 Kč | 8 590,80 Kč |
| 1 000 | 16,47147 Kč | 16 471,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,40603 Kč | 46 218,09 Kč |
| 6 000 | 14,77028 Kč | 88 621,68 Kč |
| 9 000 | 14,41083 Kč | 129 697,47 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |





