50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview

ECS-2520MV-500-BL-TR

DigiKey Part Number
50-ECS-2520MV-500-BL-TR-ND - Tape & Reel (TR)
50-ECS-2520MV-500-BL-TRCT-ND - Cut Tape (CT)
50-ECS-2520MV-500-BL-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MV-500-BL-TR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MV-500-BL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1022,16600 Kč221,66 Kč
2520,95720 Kč523,93 Kč
5020,08600 Kč1 004,30 Kč
10019,25650 Kč1 925,65 Kč
25018,20992 Kč4 552,48 Kč
50017,45676 Kč8 728,38 Kč
1 00015,95990 Kč15 959,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,74137 Kč41 224,11 Kč
6 00013,71323 Kč82 279,38 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč