


ECS-2520MV-480-BN-TR | |
|---|---|
DigiKey Part Number | XC2756TR-ND - Tape & Reel (TR) XC2756CT-ND - Cut Tape (CT) XC2756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-480-BN-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-480-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,77300 Kč | 217,73 Kč |
| 25 | 20,59680 Kč | 514,92 Kč |
| 50 | 19,74600 Kč | 987,30 Kč |
| 100 | 18,92850 Kč | 1 892,85 Kč |
| 250 | 17,90152 Kč | 4 475,38 Kč |
| 500 | 17,16074 Kč | 8 580,37 Kč |
| 1 000 | 16,45124 Kč | 16 451,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,38719 Kč | 46 161,57 Kč |
| 6 000 | 14,75214 Kč | 88 512,84 Kč |
| 9 000 | 14,39310 Kč | 129 537,90 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |



