


ECS-2520MV-130-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-130-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-130-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MV-130-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-130-BN-TR |
Description | XTAL OSC XO 13.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-130-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,92000 Kč | 229,20 Kč |
| 25 | 21,68120 Kč | 542,03 Kč |
| 50 | 20,78460 Kč | 1 039,23 Kč |
| 100 | 19,92740 Kč | 1 992,74 Kč |
| 250 | 18,84420 Kč | 4 711,05 Kč |
| 500 | 18,06462 Kč | 9 032,31 Kč |
| 1 000 | 17,31778 Kč | 17 317,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,19777 Kč | 48 593,31 Kč |
| 6 000 | 15,52932 Kč | 93 175,92 Kč |
| 9 000 | 15,15150 Kč | 136 363,50 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |





