
ECS-250-8-37-RWN-TR | |
|---|---|
DigiKey Part Number | XC2484TR-ND - Tape & Reel (TR) XC2484CT-ND - Cut Tape (CT) XC2484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37-RWN-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-37-RWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 10,13300 Kč | 101,33 Kč |
| 25 | 9,57920 Kč | 239,48 Kč |
| 50 | 8,83840 Kč | 441,92 Kč |
| 100 | 8,51590 Kč | 851,59 Kč |
| 250 | 8,00280 Kč | 2 000,70 Kč |
| 500 | 7,97702 Kč | 3 988,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,64725 Kč | 7 647,25 Kč |
| 2 000 | 7,33089 Kč | 14 661,78 Kč |
| 3 000 | 6,93360 Kč | 20 800,80 Kč |
| 5 000 | 6,03957 Kč | 30 197,85 Kč |
| 7 000 | 6,00003 Kč | 42 000,21 Kč |
| 10 000 | 5,96086 Kč | 59 608,60 Kč |
| 12 000 | 5,95234 Kč | 71 428,08 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |





