25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-8-36B2-CKM-TR

DigiKey Part Number
50-ECS-250-8-36B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-250-8-36B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-250-8-36B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-8-36B2-CKM-TR
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,29800 Kč62,98 Kč
255,95640 Kč148,91 Kč
505,71020 Kč285,51 Kč
1005,47250 Kč547,25 Kč
2505,17552 Kč1 293,88 Kč
5004,96152 Kč2 480,76 Kč
1 0004,75631 Kč4 756,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,44813 Kč13 344,39 Kč
6 0004,26415 Kč25 584,90 Kč
9 0004,16009 Kč37 440,81 Kč
15 0004,03268 Kč60 490,20 Kč
21 0003,95094 Kč82 969,74 Kč
30 0003,86610 Kč115 983,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč