
CWX813-072.0M | |
|---|---|
DigiKey Part Number | CW545TR-ND - Tape & Reel (TR) CW545CT-ND - Cut Tape (CT) CW545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX813-072.0M |
Description | XTAL OSC XO 72.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,74000 Kč | 110,74 Kč |
| 10 | 96,16500 Kč | 961,65 Kč |
| 25 | 90,93840 Kč | 2 273,46 Kč |
| 50 | 87,18020 Kč | 4 359,01 Kč |
| 100 | 83,57840 Kč | 8 357,84 Kč |
| 250 | 79,77228 Kč | 19 943,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,66578 Kč | 72 665,78 Kč |
| 2 000 | 69,67562 Kč | 139 351,24 Kč |
| 3 000 | 67,98580 Kč | 203 957,40 Kč |
| Unit Price without VAT: | 110,74000 Kč |
|---|---|
| Unit Price with VAT: | 133,99540 Kč |







