
ECS-250-8-36B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-250-8-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-250-8-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-36B2-CKM-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,99720 Kč | 149,93 Kč |
| 50 | 5,74920 Kč | 287,46 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 250 | 5,21088 Kč | 1 302,72 Kč |
| 500 | 4,99542 Kč | 2 497,71 Kč |
| 1 000 | 4,78880 Kč | 4 788,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47852 Kč | 13 435,56 Kč |
| 6 000 | 4,29329 Kč | 25 759,74 Kč |
| 9 000 | 4,18852 Kč | 37 696,68 Kč |
| 15 000 | 4,06023 Kč | 60 903,45 Kč |
| 21 000 | 3,97793 Kč | 83 536,53 Kč |
| 30 000 | 3,89251 Kč | 116 775,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










