
ECS-250-6-37QZ-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-6-37QZ-RES-TR-ND - Tape & Reel (TR) 50-ECS-250-6-37QZ-RES-TRCT-ND - Cut Tape (CT) 50-ECS-250-6-37QZ-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-6-37QZ-RES-TR |
Description | CRYSTAL 25.000 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 12,31100 Kč | 123,11 Kč |
| 25 | 11,64800 Kč | 291,20 Kč |
| 50 | 11,16900 Kč | 558,45 Kč |
| 100 | 10,70660 Kč | 1 070,66 Kč |
| 250 | 10,12420 Kč | 2 531,05 Kč |
| 500 | 9,70554 Kč | 4 852,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,30414 Kč | 9 304,14 Kč |
| 2 000 | 8,72559 Kč | 17 451,18 Kč |
| 3 000 | 8,45316 Kč | 25 359,48 Kč |
| 5 000 | 8,17748 Kč | 40 887,40 Kč |
| 7 000 | 8,09013 Kč | 56 630,91 Kč |
| 10 000 | 8,00343 Kč | 80 034,30 Kč |
| 12 000 | 7,99270 Kč | 95 912,40 Kč |
| 24 000 | 7,66782 Kč | 184 027,68 Kč |
| 25 000 | 7,64883 Kč | 191 220,75 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |





