AK2ADDF1-200.000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK2ADDF1-200.0000T

DigiKey Part Number
535-AK2ADDF1-200.0000TTR-ND - Tape & Reel (TR)
535-AK2ADDF1-200.0000TCT-ND - Cut Tape (CT)
535-AK2ADDF1-200.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK2ADDF1-200.0000T
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,48000 Kč117,48 Kč
10102,12900 Kč1 021,29 Kč
2596,58440 Kč2 414,61 Kč
5092,59760 Kč4 629,88 Kč
10089,23570 Kč8 923,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00077,18307 Kč77 183,07 Kč
2 00074,00847 Kč148 016,94 Kč
Manufacturers Standard Package
Unit Price without VAT:117,48000 Kč
Unit Price with VAT:142,15080 Kč