
ECS-250-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1781TR-ND - Tape & Reel (TR) XC1781CT-ND - Cut Tape (CT) XC1781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-3X-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 50 | 5,42160 Kč | 271,08 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 250 | 4,91688 Kč | 1 229,22 Kč |
| 500 | 4,71322 Kč | 2 356,61 Kč |
| 1 000 | 4,51814 Kč | 4 518,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09433 Kč | 12 282,99 Kč |
| 6 000 | 4,05073 Kč | 24 304,38 Kč |
| 9 000 | 3,95187 Kč | 35 566,83 Kč |
| 15 000 | 3,83083 Kč | 57 462,45 Kč |
| 21 000 | 3,75316 Kč | 78 816,36 Kč |
| 30 000 | 3,67256 Kč | 110 176,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



