
ECS-250-18-33B-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-33B-JGN-TR-ND - Tape & Reel (TR) 50-ECS-250-18-33B-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-250-18-33B-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33B-JGN-TR |
Description | CRYSTAL 25.000 MHZ 18 PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,55040 Kč | 427,52 Kč |
| 100 | 8,19550 Kč | 819,55 Kč |
| 250 | 7,74996 Kč | 1 937,49 Kč |
| 500 | 7,42952 Kč | 3 714,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,12231 Kč | 7 122,31 Kč |
| 2 000 | 6,82761 Kč | 13 655,22 Kč |
| 3 000 | 6,66106 Kč | 19 983,18 Kč |
| 5 000 | 6,45697 Kč | 32 284,85 Kč |
| 7 000 | 6,32601 Kč | 44 282,07 Kč |
| 10 000 | 6,19013 Kč | 61 901,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











