
ECS-250-18-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33-JGN-TR3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,90040 Kč | 295,02 Kč |
| 100 | 5,65480 Kč | 565,48 Kč |
| 250 | 5,34776 Kč | 1 336,94 Kč |
| 500 | 5,12646 Kč | 2 563,23 Kč |
| 1 000 | 4,91416 Kč | 4 914,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75444 Kč | 14 263,32 Kč |
| 6 000 | 4,55783 Kč | 27 346,98 Kč |
| 9 000 | 4,44661 Kč | 40 019,49 Kč |
| 15 000 | 4,31046 Kč | 64 656,90 Kč |
| 21 000 | 4,22305 Kč | 88 684,05 Kč |
| 30 000 | 4,13239 Kč | 123 971,70 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










