
ECS-2033-160-AU | |
|---|---|
DigiKey Part Number | XC1858TR-ND - Tape & Reel (TR) XC1858CT-ND - Cut Tape (CT) XC1858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-160-AU |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-160-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 32,19400 Kč | 804,85 Kč |
| 50 | 30,86280 Kč | 1 543,14 Kč |
| 100 | 29,58620 Kč | 2 958,62 Kč |
| 250 | 27,97856 Kč | 6 994,64 Kč |
| 500 | 26,82242 Kč | 13 411,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,71436 Kč | 25 714,36 Kč |
| 2 000 | 24,65281 Kč | 49 305,62 Kč |
| 3 000 | 24,05272 Kč | 72 158,16 Kč |
| 5 000 | 23,31786 Kč | 116 589,30 Kč |
| 7 000 | 22,84642 Kč | 159 924,94 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |






