
ECS-2033-040-AU | |
|---|---|
DigiKey Part Number | XC1849TR-ND - Tape & Reel (TR) XC1849CT-ND - Cut Tape (CT) XC1849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-040-AU |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-040-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 31,78600 Kč | 317,86 Kč |
| 25 | 30,06800 Kč | 751,70 Kč |
| 50 | 28,82160 Kč | 1 441,08 Kč |
| 100 | 26,94190 Kč | 2 694,19 Kč |
| 250 | 26,12980 Kč | 6 532,45 Kč |
| 500 | 25,04950 Kč | 12 524,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,60548 Kč | 28 605,48 Kč |
| 2 000 | 21,83496 Kč | 43 669,92 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |











