
ECS-2018-270-BN | |
|---|---|
DigiKey Part Number | XC1411TR-ND - Tape & Reel (TR) XC1411CT-ND - Cut Tape (CT) XC1411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-270-BN |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-270-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 25 | 31,93360 Kč | 798,34 Kč |
| 50 | 30,61080 Kč | 1 530,54 Kč |
| 100 | 29,34470 Kč | 2 934,47 Kč |
| 250 | 27,75180 Kč | 6 937,95 Kč |
| 500 | 26,60446 Kč | 13 302,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,50522 Kč | 25 505,22 Kč |
| 2 000 | 24,45228 Kč | 48 904,56 Kč |
| 3 000 | 23,85716 Kč | 71 571,48 Kč |
| 5 000 | 23,12821 Kč | 115 641,05 Kč |
| 7 000 | 22,66062 Kč | 158 624,34 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



