Direct

405C35B19M20000 | |
|---|---|
DigiKey Part Number | 110-405C35B19M20000TR-ND - Tape & Reel (TR) 110-405C35B19M20000CT-ND - Cut Tape (CT) 110-405C35B19M20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B19M20000 |
Description | CRYSTAL 19.2000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C35B19M20000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,48880 Kč | 362,22 Kč |
| 50 | 13,88800 Kč | 694,40 Kč |
| 100 | 13,31270 Kč | 1 331,27 Kč |
| 250 | 12,58956 Kč | 3 147,39 Kč |
| 500 | 12,06840 Kč | 6 034,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,56927 Kč | 11 569,27 Kč |
| 2 000 | 11,09094 Kč | 22 181,88 Kč |
| 3 000 | 10,82048 Kč | 32 461,44 Kč |
| 5 000 | 10,48930 Kč | 52 446,50 Kč |
| 7 000 | 10,27681 Kč | 71 937,67 Kč |
| 10 000 | 10,05628 Kč | 100 562,80 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |





