
ECS-2016MVQ-160-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MVQ-160-BS-TR-ND - Tape & Reel (TR) 50-ECS-2016MVQ-160-BS-TRCT-ND - Cut Tape (CT) 50-ECS-2016MVQ-160-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MVQ-160-BS-TR |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 50 | 16,92020 Kč | 846,01 Kč |
| 100 | 16,22100 Kč | 1 622,10 Kč |
| 250 | 15,33944 Kč | 3 834,86 Kč |
| 500 | 14,70490 Kč | 7 352,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,09701 Kč | 14 097,01 Kč |
| 2 000 | 13,51421 Kč | 27 028,42 Kč |
| 3 000 | 13,18485 Kč | 39 554,55 Kč |
| 5 000 | 12,78144 Kč | 63 907,20 Kč |
| 7 000 | 12,52255 Kč | 87 657,85 Kč |
| 10 000 | 12,25397 Kč | 122 539,70 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




