
ECS-2016MV-240-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2016MV-240-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2016MV-240-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2016MV-240-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-240-BN-TR3 |
Description | OSC XO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-240-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 29,59600 Kč | 295,96 Kč |
| 25 | 27,99640 Kč | 699,91 Kč |
| 50 | 26,83880 Kč | 1 341,94 Kč |
| 100 | 25,72730 Kč | 2 572,73 Kč |
| 250 | 24,33044 Kč | 6 082,61 Kč |
| 500 | 23,32466 Kč | 11 662,33 Kč |
| 1 000 | 22,36099 Kč | 22 360,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,91563 Kč | 62 746,89 Kč |
| 6 000 | 20,05332 Kč | 120 319,92 Kč |
| 9 000 | 19,84893 Kč | 178 640,37 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |








