
ECS-200-S-20A-TR | |
|---|---|
DigiKey Part Number | XC619TR-ND - Tape & Reel (TR) XC619CT-ND - Cut Tape (CT) XC619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-S-20A-TR |
Description | CRYSTAL 20.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-S-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 44,89400 Kč | 448,94 Kč |
| 25 | 42,44960 Kč | 1 061,24 Kč |
| 50 | 40,69420 Kč | 2 034,71 Kč |
| 100 | 39,01010 Kč | 3 901,01 Kč |
| 250 | 36,89348 Kč | 9 223,37 Kč |
| 500 | 35,36904 Kč | 17 684,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,90904 Kč | 33 909,04 Kč |
| 2 000 | 33,59187 Kč | 67 183,74 Kč |
| 3 000 | 31,71972 Kč | 95 159,16 Kč |
| 5 000 | 30,75149 Kč | 153 757,45 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |



