
ECS-200-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1556TR-ND - Tape & Reel (TR) XC1556CT-ND - Cut Tape (CT) XC1556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-36CKM-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-8-36CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 13,85100 Kč | 138,51 Kč |
| 25 | 12,56280 Kč | 314,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,23456 Kč | 13 234,56 Kč |
| 2 000 | 12,96764 Kč | 25 935,28 Kč |
| 3 000 | 12,65147 Kč | 37 954,41 Kč |
| 5 000 | 12,26432 Kč | 61 321,60 Kč |
| 7 000 | 12,01600 Kč | 84 112,00 Kč |
| 10 000 | 11,75830 Kč | 117 583,00 Kč |
| 12 000 | 11,62876 Kč | 139 545,12 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |





