
ECS-200-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1227TR-ND - Tape & Reel (TR) XC1227CT-ND - Cut Tape (CT) XC1227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-7SX-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-7SX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-16-7S-TR | ECS Inc. | 1 965 | XC489CT-ND | 87,14000 Kč | Similar |
| ECS-200-16-7SX-TR | ECS Inc. | 2 824 | XC1196CT-ND | 77,48000 Kč | Similar |
| ECS-200-18-7SX-TR | ECS Inc. | 3 851 | XC2026-1-ND | 78,11000 Kč | Similar |
| ECS-200-20-7S-TR | ECS Inc. | 122 | XC525CT-ND | 36,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 25 | 64,12800 Kč | 1 603,20 Kč |
| 50 | 61,47380 Kč | 3 073,69 Kč |
| 100 | 58,93090 Kč | 5 893,09 Kč |
| 250 | 56,21920 Kč | 14 054,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,23050 Kč | 51 230,50 Kč |
| 2 000 | 49,12020 Kč | 98 240,40 Kč |
| 3 000 | 47,92710 Kč | 143 781,30 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |

