
ECS-200-16-7S-TR | |
|---|---|
DigiKey Part Number | XC489TR-ND - Tape & Reel (TR) XC489CT-ND - Cut Tape (CT) XC489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-16-7S-TR |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 30 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-16-7S-TR Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-16-7SX-TR | ECS Inc. | 2 824 | XC1196CT-ND | 77,48000 Kč | Similar |
| ECS-200-18-7SX-TR | ECS Inc. | 3 851 | XC2026-1-ND | 78,11000 Kč | Similar |
| ECS-200-20-7S-TR | ECS Inc. | 122 | XC525CT-ND | 36,75000 Kč | Similar |
| ECS-200-20-7SX-TR | ECS Inc. | 8 553 | XC1227CT-ND | 78,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 75,67700 Kč | 756,77 Kč |
| 25 | 71,56960 Kč | 1 789,24 Kč |
| 50 | 68,60880 Kč | 3 430,44 Kč |
| 100 | 65,77200 Kč | 6 577,20 Kč |
| 250 | 63,61472 Kč | 15 903,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,17986 Kč | 57 179,86 Kč |
| 2 000 | 54,82484 Kč | 109 649,68 Kč |
| 3 000 | 53,49429 Kč | 160 482,87 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

