
ECS-200-20-20A-TR | |
|---|---|
DigiKey Part Number | XC620TR-ND - Tape & Reel (TR) XC620CT-ND - Cut Tape (CT) XC620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-20A-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 25 | 41,21480 Kč | 1 030,37 Kč |
| 50 | 39,50560 Kč | 1 975,28 Kč |
| 100 | 37,87200 Kč | 3 787,20 Kč |
| 250 | 35,81672 Kč | 8 954,18 Kč |
| 500 | 34,33676 Kč | 17 168,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,69660 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











