20 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-10-37B-CKY-TR

DigiKey Part Number
XC3062TR-ND - Tape & Reel (TR)
XC3062CT-ND - Cut Tape (CT)
XC3062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-10-37B-CKY-TR
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-10-37B-CKY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,68500 Kč76,85 Kč
257,27360 Kč181,84 Kč
506,97140 Kč348,57 Kč
1006,68160 Kč668,16 Kč
2506,31872 Kč1 579,68 Kč
5006,05750 Kč3 028,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,80679 Kč5 806,79 Kč
2 0005,56657 Kč11 133,14 Kč
3 0005,43071 Kč16 292,13 Kč
5 0005,26432 Kč26 321,60 Kč
7 0005,15753 Kč36 102,71 Kč
10 0005,04672 Kč50 467,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč