
ECS-TXO-2016MV-200-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-2016MV-200-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2016MV-200-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-2016MV-200-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016MV-200-TR |
Description | XTAL OSC TCXO 20 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 40,71000 Kč | 407,10 Kč |
| 25 | 38,49080 Kč | 962,27 Kč |
| 50 | 36,90180 Kč | 1 845,09 Kč |
| 100 | 35,37510 Kč | 3 537,51 Kč |
| 250 | 33,45388 Kč | 8 363,47 Kč |
| 500 | 32,07158 Kč | 16 035,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,74706 Kč | 30 747,06 Kč |
| 2 000 | 29,47842 Kč | 58 956,84 Kč |
| 3 000 | 28,76112 Kč | 86 283,36 Kč |
| 5 000 | 27,88305 Kč | 139 415,25 Kč |
| 7 000 | 27,31957 Kč | 191 236,99 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |











