
ECS-200-10-37-CWN-TR | |
|---|---|
DigiKey Part Number | XC2459TR-ND - Tape & Reel (TR) XC2459CT-ND - Cut Tape (CT) XC2459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-37-CWN-TR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-10-37-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,30400 Kč | 93,04 Kč |
| 25 | 8,80720 Kč | 220,18 Kč |
| 50 | 8,32740 Kč | 416,37 Kč |
| 100 | 7,88950 Kč | 788,95 Kč |
| 250 | 7,65380 Kč | 1 913,45 Kč |
| 500 | 7,33676 Kč | 3 668,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,48424 Kč | 6 484,24 Kč |
| 2 000 | 6,05798 Kč | 12 115,96 Kč |
| 3 000 | 5,99883 Kč | 17 996,49 Kč |
| 5 000 | 5,67474 Kč | 28 373,70 Kč |
| 7 000 | 5,65746 Kč | 39 602,22 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |










