
ECS-184-20-1X | |
|---|---|
DigiKey Part Number | X1036-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-1X |
Description | CRYSTAL 18.4320MHZ 20PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 10,63440 Kč | 265,86 Kč |
| 50 | 10,19240 Kč | 509,62 Kč |
| 100 | 9,76930 Kč | 976,93 Kč |
| 300 | 9,13710 Kč | 2 741,13 Kč |
| 500 | 8,85658 Kč | 4 428,29 Kč |
| 1 000 | 8,49031 Kč | 8 490,31 Kč |
| 2 500 | 7,46526 Kč | 18 663,15 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |







