
ECS-184-20-1 | |
|---|---|
DigiKey Part Number | X146-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-1 |
Description | CRYSTAL 18.4320MHZ 20PF TH |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,92500 Kč | 129,25 Kč |
| 25 | 12,21760 Kč | 305,44 Kč |
| 50 | 11,71220 Kč | 585,61 Kč |
| 100 | 11,22600 Kč | 1 122,60 Kč |
| 300 | 10,49903 Kč | 3 149,71 Kč |
| 500 | 10,17726 Kč | 5 088,63 Kč |
| 1 000 | 9,21611 Kč | 9 216,11 Kč |
| 2 500 | 8,76505 Kč | 21 912,62 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |


