
ECS-184-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1665TR-ND - Tape & Reel (TR) XC1665CT-ND - Cut Tape (CT) XC1665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-23A-EN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 18,18700 Kč | 181,87 Kč |
| 25 | 17,19360 Kč | 429,84 Kč |
| 50 | 16,48220 Kč | 824,11 Kč |
| 100 | 15,79800 Kč | 1 579,80 Kč |
| 250 | 14,94044 Kč | 3 735,11 Kč |
| 500 | 14,32200 Kč | 7 161,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,67054 Kč | 11 670,54 Kč |
| 2 000 | 11,18808 Kč | 22 376,16 Kč |
| 3 000 | 10,91534 Kč | 32 746,02 Kč |
| 5 000 | 10,58137 Kč | 52 906,85 Kč |
| 7 000 | 10,43554 Kč | 73 048,78 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |


