
ECS-163.84-10-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2444TR-ND - Tape & Reel (TR) XC2444CT-ND - Cut Tape (CT) XC2444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.84-10-33-AGM-TR |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.84-10-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 25 | 9,16920 Kč | 229,23 Kč |
| 50 | 7,58640 Kč | 379,32 Kč |
| 100 | 7,27280 Kč | 727,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,97260 Kč | 6 972,60 Kč |
| 2 000 | 6,45277 Kč | 12 905,54 Kč |
| 3 000 | 6,27206 Kč | 18 816,18 Kč |
| 5 000 | 6,08863 Kč | 30 443,15 Kč |
| 7 000 | 6,04863 Kč | 42 340,41 Kč |
| 10 000 | 6,00906 Kč | 60 090,60 Kč |
| 12 000 | 5,58899 Kč | 67 067,88 Kč |
| 24 000 | 5,56088 Kč | 133 461,12 Kč |
| 25 000 | 5,55936 Kč | 138 984,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |











