
ECS-160-S-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC983TR-ND - Tape & Reel (TR) XC983CT-ND - Cut Tape (CT) XC983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-S-23A-EN-TR |
Description | CRYSTAL 16.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-S-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 25 | 20,21680 Kč | 505,42 Kč |
| 50 | 19,38120 Kč | 969,06 Kč |
| 100 | 18,57900 Kč | 1 857,90 Kč |
| 250 | 17,56860 Kč | 4 392,15 Kč |
| 500 | 16,84208 Kč | 8 421,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,82696 Kč | 16 826,96 Kč |
| 2 000 | 16,13161 Kč | 32 263,22 Kč |
| 3 000 | 15,73856 Kč | 47 215,68 Kč |
| 5 000 | 15,25723 Kč | 76 286,15 Kč |
| 7 000 | 14,94836 Kč | 104 638,52 Kč |
| 10 000 | 14,62805 Kč | 146 280,50 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |








