Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4238ASA+

DigiKey Part Number
MAX4238ASA+-ND
Manufacturer
Manufacturer Product Number
MAX4238ASA+
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4238ASA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.1 µV
Mfr
Current - Supply
600µA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single Ended, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.35V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4238ASA+Analog Devices Inc./Maxim Integrated1 331MAX4238ASA+-ND79,88000 KčDirect
OPA335AIDRochester Electronics, LLC64 4402156-OPA335AID-ND69,24000 KčDirect
In-Stock: 1 331
Factory Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,88000 Kč79,88 Kč
1060,14700 Kč601,47 Kč
2555,25040 Kč1 381,26 Kč
10049,85510 Kč4 985,51 Kč
30046,84423 Kč14 053,27 Kč
50045,73110 Kč22 865,55 Kč
1 00044,45496 Kč44 454,96 Kč
2 50043,10790 Kč107 769,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,88000 Kč
Unit Price with VAT:96,65480 Kč