
ECS-160-9-42-CKM-TR | |
|---|---|
DigiKey Part Number | XC1611TR-ND - Tape & Reel (TR) XC1611CT-ND - Cut Tape (CT) XC1611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-42-CKM-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-42-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (4x2.5) | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 17,21840 Kč | 430,46 Kč |
| 50 | 16,50440 Kč | 825,22 Kč |
| 100 | 15,82410 Kč | 1 582,41 Kč |
| 250 | 14,96400 Kč | 3 741,00 Kč |
| 500 | 14,34458 Kč | 7 172,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,75159 Kč | 13 751,59 Kč |
| 2 000 | 13,18318 Kč | 26 366,36 Kč |
| 3 000 | 12,86176 Kč | 38 585,28 Kč |
| 5 000 | 12,46823 Kč | 62 341,15 Kč |
| 7 000 | 12,21577 Kč | 85 510,39 Kč |
| 10 000 | 11,95383 Kč | 119 538,30 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |








