16 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-7SX-TR

DigiKey Part Number
XC1233TR-ND - Tape & Reel (TR)
XC1233CT-ND - Cut Tape (CT)
XC1233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-7SX-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-7SX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-18-7SX-TRECS Inc.2 012XC2021-1-ND78,11000 KčSimilar
ECS-160-20-7S-TRECS Inc.1 101XC550CT-ND87,77000 KčSimilar
In-Stock: 5 027
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1067,80300 Kč678,03 Kč
2564,12800 Kč1 603,20 Kč
5061,47380 Kč3 073,69 Kč
10058,93300 Kč5 893,30 Kč
25056,22256 Kč14 055,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,28243 Kč53 282,43 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč